DSEI25-06A

IXYS
747-DSEI25-06A
DSEI25-06A

製造商:

說明:
二極管模組 Power Diode Discretes-FRED TO-220AC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.32 HK$25.32
HK$12.74 HK$127.40
HK$11.34 HK$1,134.00
HK$9.29 HK$4,645.00
HK$8.71 HK$8,710.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 二極管模組
RoHS:  
REACH - SVHC:
Screw Mount
TO-220-2
600 V
Fast Recovery Rectifier
Single
1.05 V
- 40 C
+ 125 C
Tube
品牌: IXYS
Pd - 功率消耗 : 105 W
產品類型: Diode Modules
原廠包裝數量: 50
子類別: Discrete and Power Modules
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541491050
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

DSEI Fast Recovery Epitaxial Diodes (FRED)

IXYS DSEI Fast Recovery Epitaxial Diodes (FRED) offer up to 1200V voltage rating and 14A to 126A current range. This series is made up of ultra-fast diodes that are characterized by low reverse recovery currents, even at high -diF/dt, while simultaneously showing a soft decrease of the reverse recovery current and avoiding inductive overvoltages with very high dv/dt. IXYS DSEI Fast Recovery Epitaxial Diodes are mainly used as freewheeling diodes for high current IGBTs or as fast rectifiers in power supplies and welding equipment.

非公路用電動車解決方案

Littelfuse為非公路用電動車提供廣泛的解決方案。這些電動車採用類似架構,適用電壓範圍介於48V至400V。非公路用電動車包括有電動堆高機、高爾夫球車、三輪車、牽引車、壓路機和挖掘機。