DSEC30-06B

IXYS
747-DSEC30-06B
DSEC30-06B

製造商:

說明:
整流器 30 Amps 600V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.25 HK$42.25
HK$22.69 HK$226.90
HK$22.61 HK$2,713.20
HK$21.29 HK$10,857.90

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 整流器
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
600 V
15 A
Fast Recovery Rectifiers
Dual Common Cathode
1.58 V
110 A
500 uA
25 ns
- 55 C
+ 150 C
DSEC30
Tube
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: KR
Pd - 功率消耗 : 95 W
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 30
子類別: Diodes & Rectifiers
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.