DSA240X200NA

IXYS
747-DSA240X200NA
DSA240X200NA

製造商:

說明:
二極管模組 Schottky Diode Gen 2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$305.62 HK$305.62
HK$259.51 HK$2,595.10
HK$189.72 HK$18,972.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 二極管模組
RoHS:  
REACH - SVHC:
Screw Mount
200 V
Fast Recovery Rectifier
1 V
- 55 C
+ 150 C
DSA240X200NA
Tube
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品: Schottky Diode Modules - SBD
產品類型: Diode Modules
原廠包裝數量: 10
子類別: Discrete and Power Modules
技術: Si
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.