DPG60B600LB-TUB

IXYS
747-DPG60B600LB-TUB
DPG60B600LB-TUB

製造商:

說明:
橋式整流器 Bipolar Module-Bridge Rectifier SMPD-B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
38 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$239.45 HK$239.45
HK$171.96 HK$1,719.60
HK$159.39 HK$15,939.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 橋式整流器
Single Phase Bridge
SMD/SMT
Solder Pad
SMPD-9
60 A
600 V
3.19 V
250 A
- 55 C
+ 150 C
25 mm
23 mm
5.5 mm
Tube
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: PH
Ir - 反向電流: 250 uA
Pd - 功率消耗 : 135 W
產品類型: Bridge Rectifiers
原廠包裝數量: 20
子類別: Diodes & Rectifiers
技術: Si
Vr - 反向電壓: 600 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Surface Mount Power Device (SMPD)

IXYS Surface Mount Power Devices (SMPD) provide an innovative solution that allows for many design optimization opportunities across a large number of power electronics applications. Weighing only 8g, the SMPD Package is typically lighter by 50% than comparable conventional power modules, thereby enabling lower weight power systems. Due to their internal insulation by DCB, it is possible to use the same heat sink for multiple devices, reducing thermal management efforts. An added benefit of being smaller and lighter is that it provides higher robustness against vibrations and g-forces, especially if used in portable appliances, increasing the life expectancy and reliability of these devices.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.