IXDI609CI

IXYS Integrated Circuits
849-IXDI609CI
IXDI609CI

製造商:

說明:
閘極驅動器 9-Ampere Low-Side Ultrafast MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,635

庫存:
1,635 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.26 HK$29.26
HK$22.03 HK$220.30
HK$18.58 HK$929.00
HK$17.84 HK$1,784.00
HK$16.77 HK$4,192.50
HK$16.52 HK$8,260.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 閘極驅動器
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
Through Hole
TO-220-5
1 Driver
1 Output
9 A
4.5 V
35 V
Inverting
22 ns
15 ns
- 40 C
+ 125 C
IXD_609
Tube
品牌: IXYS Integrated Circuits
最長斷開延遲時間: 60 ns
最長接通延遲時間: 60 ns
運作供電電流: 10 uA
產品類型: Gate Drivers
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: Clare
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

電動輔助自行車 (e-Bike) 解決方案

Littelfuse提供適合電動輔助自行車應用的廣泛產品組合,包括開關、保險絲和二極體。各種應用中的許多電池供電裝置共用類似的安全和控制元件,例如清潔設備、建築工具、園藝工具和電動工具。Littelfuse電動輔助自行車解決方案可用於馬達驅動、舒適單元和顯示器。

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

低側柵極驅動器IC

IXYS Integrated Circuits提供廣泛的低側MOSFET及IGBT (絕緣柵極雙極電晶體)柵極驅動器IC組合。這些驅動器的輸出額定電流為1.5A至30A,額定電壓高達40V,提供 DIP、SOIC、DFN、TO-220及TO-263封裝。汽車級AEC-Q100柵極驅動器具有4A、5A、9A及14A輸出。IXYS Integrated Circuits低側柵極驅動器是超快速、大電流MOSFET與IGBT柵極驅動器,針對電機驅動與功率轉換應用進行優化,具有高效性能。

非公路用電動車解決方案

Littelfuse為非公路用電動車提供廣泛的解決方案。這些電動車採用類似架構,適用電壓範圍介於48V至400V。非公路用電動車包括有電動堆高機、高爾夫球車、三輪車、牽引車、壓路機和挖掘機。