MS3106F18-4S

ITT Cannon
965-MS3106F184S
MS3106F18-4S

製造商:

說明:
圓密爾規格連接器 ER 4C 4#16 PIN PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
15 可於 5 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$592.83 HK$592.83
HK$426.29 HK$4,262.90
HK$386.42 HK$9,660.50
HK$370.80 HK$18,540.00
HK$368.34 HK$36,834.00
HK$332.25 HK$83,062.50

商品屬性 屬性值 選擇屬性
ITT Cannon
產品類型: 圓密爾規格連接器
RoHS: N
Straight
CA / 5015
品牌: ITT Cannon
產品類型: Circular MIL Spec Connector
原廠包裝數量: 1
子類別: Circular Connectors
零件號別名: 045276-0008
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CA / 5015 Ruggedized Threaded Circular Connectors

ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors are a comprehensive range of circular connectors engineered for high-performance connectivity in harsh environments. Derived from and qualified to MIL-DTL-5015 standards (formerly MIL-C-5015), this ITT Cannon series includes CA Threaded Commercial, MS A&B, E&R, and CV Series III variants to meet diverse application and sealing requirements. Originally developed for commercial aviation, the series has evolved into a versatile platform trusted across defense, industrial machinery, rail systems, and off-road vehicle markets. Available in sealed and unsealed designs, with threaded coupling for robust vibration resistance, these connectors feature durable aluminum alloy shells, silver-plated machined contacts, and a wide variety of layouts and accessory options.