KPT01F10-6S

ITT Cannon
965-KPT01F106S
KPT01F10-6S

製造商:

說明:
圓密爾規格連接器 KPT 6C 6#20 SKT RECP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
139 可於 5 天後送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$539.64 HK$539.64
HK$474.46 HK$4,744.60
HK$456.21 HK$11,405.25

商品屬性 屬性值 選擇屬性
ITT Cannon
產品類型: 圓密爾規格連接器
RoHS: N
Receptacles
In-Line
MIL-DTL-26482 I
Cable
KPT
品牌: ITT Cannon
組裝國家: Not Available
擴散國: Not Available
原產國: MX
裝配角: Straight
產品類型: Circular MIL Spec Connector
原廠包裝數量: 1
子類別: Circular Connectors
零件號別名: 045692-0002
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KP Series Connectors

ITT Cannon KP Series Connectors provide signal solutions for multiple critical industrial applications. The KP Series includes three types of connectors: KPSE, KPT, and KPTC. The KPSE is the high-performance crimp contact solution with a clip-in retention system for quick, simple assembly. The KPT features both solder pot and glued-in contacts, while the KPTC has a simpler design and avoids the high-performance clip-in solution of the KPSE and the glued contact assembly of the KPT.  All three connectors of the KP Series feature a secure 3-point locking system and a five-way polarization for precise alignment. ITT Cannon KP Series Connectors are fully interchangeable and intermateable with connectors qualified and designed for MIL-DTL-26482 and VG95328.