CA02COM-E14S-2P-01

ITT Cannon
965-121463-0020
CA02COM-E14S-2P-01

製造商:

說明:
圓密爾規格連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 100   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$146.64 HK$14,664.00
HK$142.04 HK$35,510.00
HK$139.74 HK$69,870.00

商品屬性 屬性值 選擇屬性
ITT Cannon
產品類型: 圓密爾規格連接器
RoHS:  
4 Position
Pin (Male)
14S-02
Receptacles
14S
Box Mount
MIL-DTL-5015
Crimp
Box Mount
22 A
Silver
Copper
CA Bayonet
品牌: ITT Cannon
組裝國家: Not Available
擴散國: Not Available
原產國: PL
配對樣式: Threaded
裝配角: Straight
產品類型: Circular MIL Spec Connector
外殼質料: Aluminum
外殼板: Nickel
原廠包裝數量: 1
子類別: Circular Connectors
額定電壓: 50 VAC
零件號別名: 121463-0020
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CA Bayonet Connectors

ITT Cannon CA Bayonet Connectors are a reverse bayonet connection solution constructed per VG95234 standards for durability and high-performance in demanding environments. These connectors feature a 120° bayonet locking mechanism that provides a secure connection and fast mating and unmating. Additionally, CA connectors provide excellent shock, vibration, and environmental resistance. The bayonet connectors operate within a -55°C to +125°C temperature range and have a maximum current rating of up to 245A. ITT Cannon CA Bayonet Connectors are suitable for industrial equipment, ground-based power systems, military ground vehicles, and rail applications.