448-8509-241

ITT Cannon
965-448-8509-241
448-8509-241

製造商:

說明:
D-Sub標準連接器 4488509241

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 100   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$122.15 HK$12,215.00
HK$113.93 HK$28,482.50
HK$111.55 HK$55,775.00
1,000 報價

商品屬性 屬性值 選擇屬性
ITT Cannon
產品類型: D-Sub標準連接器
CA / 5015
品牌: ITT Cannon
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 1
子類別: D-Sub Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CA / 5015 Ruggedized Threaded Circular Connectors

ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors are a comprehensive range of circular connectors engineered for high-performance connectivity in harsh environments. Derived from and qualified to MIL-DTL-5015 standards (formerly MIL-C-5015), this ITT Cannon series includes CA Threaded Commercial, MS A&B, E&R, and CV Series III variants to meet diverse application and sealing requirements. Originally developed for commercial aviation, the series has evolved into a versatile platform trusted across defense, industrial machinery, rail systems, and off-road vehicle markets. Available in sealed and unsealed designs, with threaded coupling for robust vibration resistance, these connectors feature durable aluminum alloy shells, silver-plated machined contacts, and a wide variety of layouts and accessory options.