IS29GL256-70DLET

ISSI
870-IS29GL256-70DLET
IS29GL256-70DLET

製造商:

說明:
NOR快閃 256M 2.7-3.6V 70ns Parallel NOR I-Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 240

庫存:
240 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.53 HK$70.53
HK$65.60 HK$656.00

商品屬性 屬性值 選擇屬性
ISSI
產品類型: NOR快閃
RoHS:  
SMD/SMT
BGA-64
IS29GL256
256 Mbit
2.7 V
3.6 V
45 mA
Parallel
32 M x 8/16 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 105 C
品牌: ISSI
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: NOR Flash
速度: 70 ns
原廠包裝數量: 260
子類別: Memory & Data Storage
每件重量: 6.138 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

IS29GL256 Parallel Flash Memory Devices

ISSI IS29GL256 Parallel Flash Memory Devices offer a fast page access time of 20ns with a corresponding random access time as fast as 70ns. These memory devices feature a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation. The ISSI IS29GL256 devices thus offer faster effective programming time than standard programming algorithms. These memory devices are ideal for embedded applications that require higher density, better performance, and low power consumption.