RC55LF-D-110R-B-B

IRC / TT Electronics
66-RC55LF-D-110
RC55LF-D-110R-B-B

製造商:

說明:
金屬膜電阻器 - 透孔 1/4W 110 0.1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,924

庫存:
1,924 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.03 HK$22.03
HK$12.99 HK$129.90
HK$11.18 HK$279.50
HK$9.21 HK$921.00
HK$8.00 HK$2,000.00
HK$7.35 HK$3,675.00
HK$6.81 HK$6,810.00
HK$6.43 HK$32,150.00
HK$6.20 HK$62,000.00

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 金屬膜電阻器 - 透孔
RoHS:  
RC
110 Ohms
250 mW (1/4 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
7.2 mm
Axial
Bulk
Precision Metal Film Resistors
Low noise
品牌: IRC / TT Electronics
高度: 0.6 mm
引線直徑: 0.6 mm
安裝風格: PCB Mount
產品類型: Metal Film Resistors
原廠包裝數量: 500
子類別: Resistors
技術: Metal Film
零件號別名: RC-RC55LF-D-110R-B-B
每件重量: 240 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

RC55 Precision Metal Film Resistors

Welwyn / TT Electronics RC55 Precision Metal Film Resistors are CECC-released devices with low TCRs over a wide resistance range. Welwyn / TT Electronics RC55 resistors feature a resistance tolerance down to 0.05%, low noise, negligible voltage coefficient, and screened parts available for critical applications. The resistors are offered in a resistance range of 1RΩ to 4MΩ with a 0.25W power rating at +70°C, 350V limiting element voltage, and a 500V isolation voltage.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.