LRC-LRF3WLF-01-R005-F

IRC / TT Electronics
66-LRCLRF3WLF01R005F
LRC-LRF3WLF-01-R005-F

製造商:

說明:
電流傳感電阻器 - SMD .005 OHM 1% 3W 100PPM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 903

庫存:
903
可立即送貨
在途量:
1,800
預期5/5/2026
工廠前置作業時間:
53
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1800)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.85 HK$16.85
HK$10.28 HK$102.80
HK$9.45 HK$236.25
HK$7.46 HK$746.00
HK$6.30 HK$1,575.00
HK$5.62 HK$2,810.00
HK$5.20 HK$5,200.00
完整捲(訂購多個1800)
HK$5.20 HK$9,360.00
HK$4.89 HK$17,604.00
HK$4.69 HK$42,210.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 電流傳感電阻器 - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
LRF3W
5 mOhms
3 W
1 %
100 PPM / C
1225 (Reversed)
3263 (Reversed)
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.76 mm (0.03 in)
- 55 C
+ 150 C
Thick Film
4 Terminal
SMD/SMT
應用: Current Sense
品牌: IRC / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: GB
安裝風格: PCB Mount
終端數量: 4 Terminal
產品: Thick Film Current Sensing Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 1800
子類別: Resistors
類型: Low Value 3W Chip Resistors
每件重量: 1.533 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LRF3W Low Value 3W Chip Resistors

Welwyn / TT Electronics LRF3W Low Value 3W Chip Resistors offer 3W power in a 1225 package. LRF3W offers a 0.003Ω to 0.1Ω resistance range and tolerances of up to ±1%. These Welwyn / TT Electronics AEC-Q200 qualified chip resistors also provide low thermal impedance and wide terminations for enhanced robustness. LRF3W operates in a -55°C to +150°C temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.