LFXTAL071259Reel

IQD
449-LFXTAL071259REEL
LFXTAL071259Reel

製造商:

說明:
液晶元件 25.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,747

庫存:
2,747 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.36 HK$10.36
HK$9.04 HK$90.40
HK$8.19 HK$204.75
HK$7.84 HK$784.00
HK$7.28 HK$1,820.00
HK$7.11 HK$3,555.00
HK$6.81 HK$6,810.00
完整捲(訂購多個3000)
HK$6.15 HK$18,450.00
HK$6.01 HK$36,060.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Cut Tape
供貨情況:
庫存量
價格:
HK$10.36
最小值:
1

商品屬性 屬性值 選擇屬性
IQD Frequency Products
產品類型: 液晶元件
RoHS:  
25 MHz
10 pF
10 PPM
100 PPM
2 mm x 1.6 mm
- 40 C
+ 125 C
SMD/SMT
100 Ohms
100 uW
2 mm
1.6 mm
0.5 mm
IQXC-42 AUTO
Reel
Cut Tape
MouseReel
AEC-Q200
品牌: IQD
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
類型: Crystal
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXC-42 Ultra-Small SMD Quartz Crystals

IQD IQXC-42 Surface-Mount Quartz Crystals are available in an ultra-small, low-profile package. These industry-standard, four-pad ceramic packages feature a seamed, sealed metal lid. The IQXC-42 series has a frequency range from 16MHz to 50MHz. Typical applications for IQD IQXC-42 Surface-Mount Quartz Crystals are 2.4GHz ISM Tx, digital broadcast, Ethernet, Internet of Things (IoT), and much more.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.