LFXTAL033830

IQD
449-LFXTAL033830
LFXTAL033830

製造商:

說明:
液晶元件 13.56MHz 18pF -20C 70C

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,230

庫存:
1,230 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1230會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.19 HK$4.19
HK$3.63 HK$36.30
HK$3.29 HK$82.25
HK$3.15 HK$315.00
HK$2.98 HK$745.00
HK$2.86 HK$1,430.00
完整捲(訂購多個1000)
HK$2.73 HK$2,730.00
2,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
IQD Frequency Products
產品類型: 液晶元件
RoHS:  
13.56 MHz
18 pF
30 PPM
30 PPM
- 20 C
+ 70 C
SMD/SMT
500 uW
HC49/4HSMX
Reel
Cut Tape
MouseReel
品牌: IQD
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Crystals
原廠包裝數量: 1000
子類別: Crystals
零件號別名: LFXTAL033830REEL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.