LFXTAL013424Bulk

IQD
449-LFXTAL013424BULK
LFXTAL013424Bulk

製造商:

說明:
液晶元件 3.2MHz 30pF 0C 50C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 714

庫存:
714 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.89 HK$7.89
HK$6.72 HK$67.20
HK$6.57 HK$164.25
HK$5.57 HK$557.00
HK$5.23 HK$1,569.00
HK$5.06 HK$2,530.00
HK$5.01 HK$5,010.00
HK$4.67 HK$11,675.00
HK$4.42 HK$22,100.00

商品屬性 屬性值 選擇屬性
IQD Frequency Products
產品類型: 液晶元件
RoHS:  
3.2 MHz
30 pF
30 PPM
30 PPM
HC-49
- 10 C
+ 60 C
Radial
150 Ohms
1 mW
11.05 mm
4.65 mm
13.46 mm
HC49
Bulk
品牌: IQD
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線間距: 4.88 mm
安裝風格: Through Hole
產品: Crystals
產品類型: Crystals
原廠包裝數量: 100
子類別: Crystals
類型: Quartz Crystal
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.