LFTCXO079060CUTT

IQD
449-LFTCXO079060CUTT
LFTCXO079060CUTT

製造商:

說明:
TCXO 振盪器 The factory is currently not accepting orders for this product.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.36 HK$34.36
HK$30.09 HK$300.90
HK$25.56 HK$2,556.00
HK$23.43 HK$4,686.00
HK$23.10 HK$11,550.00
HK$22.11 HK$22,110.00
HK$20.63 HK$41,260.00

類似產品

商品屬性 屬性值 選擇屬性
IQD Frequency Products
產品類型: TCXO 振盪器
RoHS:  
TCXO
33.6 MHz
0.5 PPM
10 pF
1.8 V
1.8 V
Clipped Sine Wave
SMD/SMT
- 40 C
+ 105 C
2 mm
1.6 mm
0.7 mm
IQXT-205-3-18
Cut Tape
品牌: IQD
組裝國家: Not Available
擴散國: Not Available
原產國: JP
原廠包裝數量: 100
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.