LFSPXO071199Reel

IQD
449-LFSPXO071199REEL
LFSPXO071199Reel

製造商:

說明:
標準時鐘振盪器 37.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$13.81 HK$13,810.00
HK$13.32 HK$66,600.00

類似產品

商品屬性 屬性值 選擇屬性
IQD Frequency Products
產品類型: 標準時鐘振盪器
RoHS:  
Standard Oscillators
37.4 MHz
100 PPM
15 pF
3.3 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
AEC-Q200
IQXO-540 AUTO
Reel
品牌: IQD
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 8 mA
佔空比 - 最大: 60 %
原廠包裝數量: 1000
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXO Standard Clock Oscillators

IQD IQXO Standard Clock Oscillators are designed for various applications, including consumer electronics, communication devices, digital systems, and networking equipment. Over 30 series are represented in the IQXO oscillators, and they feature a variety of compliance, output formats, and specifications. Specifications for these IQXO clock oscillators from IQD include a supply voltage range of 900mV to 3.63V, temperature tolerance ratings of up to +125°C, and a maximum frequency of 160MHz.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

IQXO-540 AUTO Crystal Clock Oscillators

IQD IQXO-540 AUTO Crystal Clock Oscillators feature an ultra-miniature, 2.0mm x 1.6mm x 0.8mm, ceramic sealed package and are ideal for industrial and automotive applications. The AEC-Q200 qualified IQXO-540 AUTO components are available in a frequency range of 4.0MHz to 50MHz and operates at 3.3V. The oscillators feature stabilities down to ±25ppm within -40°C to +85°C or ±50ppm over the extended temperature range of -40°C to 125°C.