DM2-UW123J-R10

IEI
458-DM2-UW123J-R10
DM2-UW123J-R10

製造商:

說明:
顯示模組 12.3" 850 cd/m 1920 x 720 monitor, VGA, HDMI, DisplayPort, with USB 3.0 HUB, USB PC touch screen, 9 -36V DC input, Speaker, Camera, R10

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,376.95 HK$5,376.95
HK$5,204.25 HK$52,042.50
25 報價

商品屬性 屬性值 選擇屬性
IEI
產品類型: 顯示模組
RoHS:  
LCD Displays
12.3 in
1920 x 720
I2C, SPI, UART, USB
背光類型: LCD
品牌: IEI
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 326.6 mm x 160.6 mm x 49.4 mm
最高工作溫度: + 60 C
最低工作溫度: - 20 C
工作電源電壓: 9 VDC to 36 VDC
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
TARIC:
8528521000
ECCN:
EAR99

DM2-UW123 LCD Industrial Monitor

IEI Technology DM2-UW123 LCD Industrial Monitor is designed for industrial automation, featuring IP65 protection and flexible display interfaces. This industrial monitor comes in a 12.3" display with a 1920x720 ultra-wide resolution and 850 cd/m² brightness for clear visibility in bright environments. The DM2-UW123 LCD industrial monitor supports USB 3.2, HDMI, DisplayPort, and VGA interfaces for ease of connection with a management computer. This industrial monitor provides a front-accessible OSD for easy adjustment of brightness, volume, and power on/off settings. The DM2-UW123 LCD industrial monitor features an anti-glare and 10-point multi-touch screen, a built-in HD camera for facial recognition, and dual front-facing speakers for clear audio. This industrial monitor is ideal for logistics control centers, public transportation hubs, and industrial operations.