XW1E-BV3SG12R

IDEC
199-XW1E-BV3SG12R
XW1E-BV3SG12R

製造商:

說明:
急停開關/E-Stop開關 22mm SB 1NO/2NC Solder Red

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$497.23 HK$497.23
HK$445.77 HK$4,457.70
HK$424.23 HK$10,605.75
HK$407.55 HK$20,377.50
HK$390.78 HK$39,078.00

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 急停開關/E-Stop開關
RoHS:  
Illuminated
Red
DPST
10 mA, 3 A
24 VAC
24 VDC
Panel Mount
Solder Lug
22 mm
22.3 mm
3.7 mm
IP65, IP67, IP69K
執行器: Round
品牌: IDEC
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: JP
高度: 30.5 mm
最高工作溫度: + 55 C
最低工作溫度: - 25 C
產品: Emergency Stop Switches
產品類型: Emergency Stop Switches
系列: XW
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509033
TARIC:
8536508000
ECCN:
EAR99

XA & XW Short-Body Emergency Stop Switches

IDEC XA and XW Short-Body Emergency Stop (E-stop) Switches feature illuminated switches with a reverse energy structure, providing a fundamental safety element for industrial automation. The XA and XW series offer the shortest depth in the IDEC X family at 16mm and 22mm, respectively. When active, the E-stop cap will illuminate with a bright red color in emergency situations. The E-stop will return to a white color when inactive. The IDEC XA and XW Short-Body Switches meet various safety and durability standards for use in industrial applications, including robotics, automated guided vehicles (AGV), autonomous mobile robots (AMR), electric vehicle (EV) quick chargers, and wireless remote controls. The E-stops have an escape structure and safety lock mechanism for user safety.

XW 22mm E-Stop Switches

IDEC XW 22mm E-Stop Switches utilize a safe break action design that forcefully opens the NC contacts and stops the machine even if they are welded. This design reverses the energy direction and uses the spring pressure to ensure that the NC contacts open if the emergency switch is damaged or the contact blocks break off due to excessive force. The IDEC XW 22mm E-Stop Switches surpass the requirements of current international standards. XW switches include up to four contacts in a compact package with a depth behind the panel about half the size of conventional E-Stop switches. Two contacts trip the power, and a third contact is used to alert a safety-monitoring relay. This means that these switches, which can be used in Level 4 safety category applications, offer an additional available contact. Either a push-turn or push-pull reset method can reset the switches.