XA1E-BV302V-R

IDEC
199-XA1EBV302VR
XA1E-BV302V-R

製造商:

說明:
急停開關/E-Stop開關 16mm Emergency-Stop

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$363.32 HK$363.32
HK$333.73 HK$3,337.30
HK$310.31 HK$15,515.50
HK$298.06 HK$29,806.00
HK$291.48 HK$72,870.00
1,000 報價

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 急停開關/E-Stop開關
RoHS:  
Non-Illuminated
16.2 mm
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Emergency Stop Switches
系列: XA
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
ECCN:
EAR99

XA 16mm Emergency Stop Switches

IDEC XA 16mm Emergency Stop (E-Stop) Switches feature Safe Break Action technology and come in two button sizes of ø29mm and ø40mm. Conventional E-Stop switches are constructed with spring pressure on the normally closed (NC) contacts, keeping them in the closed position and allowing the machine to operate. However, excessive force or improper installation can cause the stop button to break or dislodge a vital part, making the spring-loaded contact stay closed. The Safe Break Action design reverses the energy direction and uses the spring pressure to ensure the NC contacts will open if the emergency switch is damaged or the contact blocks separate due to excessive force. Also, IDEC E-Stop Switches with Safe Break Action technology meet or exceed international safety standards of ISO 13850 and EN60947-5-5 due to automatically turning off machines when the contact block and actuator are improperly installed or damaged.