RV8S-L-D48-D24

IDEC
199-RV8SLD48D24
RV8S-L-D48-D24

製造商:

說明:
固態繼電器 - SSR 6mm SSR 24VDC input

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$207.80 HK$207.80
HK$170.89 HK$1,708.90
HK$162.84 HK$4,071.00
HK$156.67 HK$7,833.50
HK$150.10 HK$15,010.00
HK$142.78 HK$35,695.00
HK$138.10 HK$69,050.00
1,000 報價

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 固態繼電器 - SSR
Solid State Relays
RV8S
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品類型: SSR - Solid State Relays
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

RV8S Solid State Interface Relays

IDEC RV8S Solid State Interface Relays offer a 24VDC to 48VDC input voltage, 3.5A maximum load current, and long electrical life. These relays are pre-assembled with a DIN-rail mount socket, built-in LED indicator, and screw and spring-clamp socket terminations. The RV8S series interface can be used as an interface between the actuator and controller to switch small- and medium-sized loads. IDEC RV8S Solid State Interface Relays are ideal for programmable logic controller (PLC) and electronic systems, industrial automation, panel builders, assembly machines, and other applications that require high switching capability in a compact size.