RV8H-1L1-D24-C1D2

IDEC
199-RV8H1L1D24C1D2
RV8H-1L1-D24-C1D2

製造商:

說明:
工業繼電器 14mm SPDT 24VDC Screw C1D2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$236.49 HK$236.49
HK$210.60 HK$2,106.00
HK$175.25 HK$4,381.25
HK$168.67 HK$8,433.50
HK$161.28 HK$16,128.00
HK$154.95 HK$38,737.50
HK$154.13 HK$77,065.00
1,000 報價

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 工業繼電器
REACH - SVHC:
DIN Rail
Power Relay
Slim
Screw
1 Form C (SPDT-NO, NC)
16 A
Non-Latching
24 VDC
1.2 kOhms
20 mA
250 VAC
Silver Nickel (AgNi)
IP20
RV8H
88 mm
14 mm
74.2 mm
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: TW
功率消耗: 480 mW
產品類型: Industrial Relays
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536410050
TARIC:
8536490099
ECCN:
EAR99

RV8H Ultra-Slim Interface Relays

IDEC RV8H Ultra-Slim Interface Relays provide a compact solution for general-purpose relay requirements. The IDEC RV8H Relays measure 71mm in height from the DIN rail and include a 6mm slim-width version with 6A contact capacity. Gold-clad contacts provide high contact reliability. RV8H relays are ideal for programmable logic controllers (PLCs) and other controller outputs, industrial automation, panel builders, assembly machine applications, and other applications that require a high switching capability in a compact space.