RH3B-UAC24V

IDEC
199-RH3BUAC24V
RH3B-UAC24V

製造商:

說明:
通用繼電器 Relay Plug-In 3PDT 10A 24VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$132.01 HK$132.01
HK$122.89 HK$1,228.90
HK$116.89 HK$2,922.25
HK$104.31 HK$5,215.50
HK$100.94 HK$10,094.00
HK$98.97 HK$49,485.00
HK$98.64 HK$98,640.00
2,500 報價

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 通用繼電器
RoHS:  
REACH - SVHC:
Power Relays
Compact
24 VAC
3 Form C (3PDT-NO, NC)
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
103 Ohms
81 mA
Silver Cadmium Oxide (AgCdO)
RH
31 mm
27.5 mm
35.6 mm
品牌: IDEC
觸點容量: 10 A
組裝國家: Not Available
擴散國: Not Available
原產國: JP
功率消耗: 1.5 W
產品類型: General Purpose Relays
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99

RH Compact Power Relays

IDEC RH Compact Power Relays are small, industrial, and 10A contact capacity general purpose relays. These relays are available in DIN rail, through panel, and PCB-type sockets. The RH relays offer a maximum contact resistance of 50mΩ and 100MΩ minimum insulation resistance. These relays come in various options including indicator LED, check-button, top-mounting, and surge-suppression diodes. The RH relays operate within –25°C to 70°C temperature range and 45% to 85% relative humidity. These relays have a Silver cadmium oxide contact material and are RoHS compliant.