RH2B-UDC48V

IDEC
199-RH2BUDC48V
RH2B-UDC48V

製造商:

說明:
通用繼電器 Relay Plug-In DPDT 10A 48VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$116.40 HK$116.40
HK$96.34 HK$963.40
HK$89.27 HK$2,231.75
HK$84.42 HK$4,221.00
HK$79.90 HK$7,990.00
HK$74.64 HK$18,660.00
HK$71.27 HK$35,635.00
HK$68.23 HK$68,230.00

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 通用繼電器
RoHS:  
REACH - SVHC:
Power Relays
Compact
48 VDC
DPDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
2.6 kOhms
18.5 mA
Silver Cadmium Oxide (AgCdO)
RH
27.5 mm
21 mm
35.6 mm
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: General Purpose Relays
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99

RH Compact Power Relays

IDEC RH Compact Power Relays are small, industrial, and 10A contact capacity general purpose relays. These relays are available in DIN rail, through panel, and PCB-type sockets. The RH relays offer a maximum contact resistance of 50mΩ and 100MΩ minimum insulation resistance. These relays come in various options including indicator LED, check-button, top-mounting, and surge-suppression diodes. The RH relays operate within –25°C to 70°C temperature range and 45% to 85% relative humidity. These relays have a Silver cadmium oxide contact material and are RoHS compliant.