HW1B-V4F11-R-EMO-2

IDEC
199-HW1BV4F11REMO2
HW1B-V4F11-R-EMO-2

製造商:

說明:
急停開關/E-Stop開關 22mm Emergency-Stop

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$417.17 HK$417.17
HK$415.36 HK$4,153.60
HK$412.97 HK$41,297.00
250 報價

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 急停開關/E-Stop開關
22.3 mm
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: JP
手柄寬度: 40 mm
產品類型: Emergency Stop Switches
系列: HW1B
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.