HW1B-M2F11-W

IDEC
199-HW1BM2F11W
HW1B-M2F11-W

製造商:

說明:
按鈕開關 22mm Pushbutton White

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$160.95 HK$160.95
HK$157.82 HK$1,578.20
HK$150.84 HK$3,771.00
HK$145.82 HK$7,291.00
HK$144.59 HK$14,459.00
HK$142.21 HK$35,552.50
HK$141.88 HK$70,940.00
1,000 報價

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 按鈕開關
HW1B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
24 VDC
IP20, IP65
Screw
White
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
最高工作溫度: + 60 C
最低工作溫度: - 25 C
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.