HE5B-M2PN1

IDEC
199-HE5BM2PN1
HE5B-M2PN1

製造商:

說明:
按鈕開關 Enabling Switch 16mm Gray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4
可立即送貨
在途量:
3
預期18/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$356.09 HK$356.09
HK$294.03 HK$2,940.30
HK$273.23 HK$6,830.75
HK$259.26 HK$12,963.00
HK$246.68 HK$24,668.00
HK$232.22 HK$58,055.00

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 按鈕開關
REACH - SVHC:
HE5B
Standard Switches
Non-Illuminated
DPDT
Panel Mount
OFF - ON - OFF
Round
3 A
30 VDC
250 VAC
IP65
Solder Terminal
Gray
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509033
ECCN:
EAR99

HE5B Enabling Switches

IDEC HE5B Enabling Switches are 16mm diameter redundant contact pushbutton enabling switches that feature ergonomically-designed OFF-ON-OFF 3-position operation. The IDEC HE5B Enabling Switches provide easy recognition of position 1 → 2 transition, made possible by the snap-action switch. Sufficient load difference is provided for shifting from position 2 → 3. A light force is needed to maintain position 2 so operators can easily use the enabling switch. The switch also does not turn ON when released from position 3 (OFF when pressed) to position 1. The switches provide two contacts for safety and IP65 environmental protection when using the waterproof rubber cover.