BTBH15L-HPN

IDEC
199-BTBH15L-HPN
BTBH15L-HPN

製造商:

說明:
固定式接線端子 Surface Mount TB 15A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 95

庫存:
95 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.99 HK$30.99
HK$22.11 HK$221.10
HK$19.32 HK$483.00
HK$17.59 HK$879.50
HK$14.80 HK$1,480.00
HK$13.56 HK$3,390.00
HK$12.91 HK$6,455.00
HK$12.25 HK$12,250.00
HK$11.51 HK$28,775.00

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 固定式接線端子
RoHS:  
1 Position
Screw
15 A
600 V
22 AWG
14 AWG
PCB Mount
BTBH-H
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 50
子類別: Terminal Blocks
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

BTBH-H Surface Mount Terminal Blocks

IDEC BTBH-H Surface Mount Terminal Blocks are designed to easily assemble the required number of terminal blocks without installation tools. These blocks feature a finger-safe structure (IP20 protection), flexible assembly (connecting rod not needed), touchdown screw structure, and different terminal blocks combined and assembled. The BTBH-H blocks come with assembled terminal blocks from 2-poles to 30-poles and are available in 10A, 15A, 30A, and 50A sizes. These terminal blocks come with 2500VAC, 1-minute withstand voltage, 100MΩ minimum insulation resistance, -25°C to 55°C operating temperature range, and 45%RH to 85%RH relative humidity. The BTBH-H surface mount terminal blocks are highly flame-resistant UL-certified resin (UL 94V-0) and compliant with EN, JIS C 8201-7-1, and NECA C 2811.