IOPS-76

IBASE
103-IOPS-76-3610
IOPS-76

製造商:

說明:
嵌入式機箱電腦 OPS Intel I5-3610ME 8Gb RAM, QM77

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,976.53 HK$9,976.53
HK$9,846.98 HK$19,693.96
HK$9,720.73 HK$48,603.65
HK$9,477.74 HK$94,777.40

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
Intel
Core i5-3610ME
3.3 GHz
3 MB
LAN, RJ-45, USB
0 C
+ 40 C
200 mm x 119 mm x 30 mm
品牌: IBASE
描述/功能: OPS player with Intel Core i5-3610ME mobile processor 3M cache, up to 3.30 GHz 8 GB RAM, 64 GB mSATA
形狀因素: SO-DIMM
存儲容量: 8 GB
存儲類型: DDR3
封裝: Bulk
處理器系列: Intel Core i5-3610ME
原廠包裝數量: 1
子類別: Computing
零件號別名: IOPS-76-3610
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994

iOPS-76 Digital Signage Players

IBASE Technology's iOPS-76 Digital Signage Players are Open Pluggable Specification (OPS) compliant signage players powered by the new 3rd Generation Intel® Mobile Core™ i7/i5/i3/ Celeron® Quad Core/ Dual Core processors with Mobile Intel QM77 Express chipset. The Open Pluggable Specification (OPS) effectively lowers deployment and field maintenance costs to simplify device installation, maintenance, upgrades and allows digital signage manufacturers to deploy systems faster, with lower costs for development and implementation. The iOPS-76 is compliant with Intel Active Management Technology 8.0 for optimal remote control management and supports up-to 2 displays via the slot-in JAE 80-pin connector and Display Port signals for picture-perfect content reproduction. 2 x DDR3 SO-DIMM (Dual Channel), 1 x Gigabit Ethernet LAN, 2 x USB 3.0, and mSATA SSD are standard.
Learn More