IB916AF-7300

IBASE
103-IB916AF-7300
IB916AF-7300

製造商:

說明:
單板機 Intel 7th Generation Core i5-7300U Processor 3.5in SBC

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,549.41 HK$7,549.41
HK$7,451.35 HK$37,256.75
25 報價

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 單板機
RoHS:  
IB916
3.5 in
Intel
Core i5-7300U
Core i5-7300U
2.6 GHz
32 GB
0 GB
9 V to 24 V
0 C
+ 60 C
147 mm x 102 mm
品牌: IBASE
晶片組: 7 th Generation Intel
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲類型: DDR4-2133
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

IB916/IB917 7th Gen Embedded SBC

iBASE IB916/IB917 7th Gen Embedded Single Board Computers (SBC) are equipped with 7th Generation Intel® Core™ U-series processors. These SBCs feature dual Gigabit Ethernet, DisplayPort, HDMI, display interfaces with embedded DisplayPort (eDP), and four serial ports. The IB916/IB917 SBCs are suitable for a wide range of applications such as factory automation, communications, kiosk, gaming, and digital signage environments.