ACS100-N150

IBASE
103-ACS100-N150
ACS100-N150

製造商:

說明:
工業機箱電腦 Intel AtomTM N150 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,954.73 HK$5,954.73
HK$5,544.72 HK$55,447.20

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 工業機箱電腦
RoHS:  
ATOM N150
DDR5
167 mm x 110 mm x 54.5 mm
+ 70 C
- 20 C
60 W
品牌: IBASE
組裝國家: Not Available
擴散國: Not Available
原產國: TW
處理器品牌: Intel
產品類型: Industrial PCs
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150

ACS100 Compact, High-Performance Edge Computer

iBASE Technology ACS100 Compact, High-Performance Edge Computer features a USB Type-C® port that supports DisplayPort (DP) alternate mode with power delivery (PD) up to 60W, providing connectivity flexibility and simplified system integration for demanding applications. This advanced compact system is built around Intel® Core™ 3 N355, Atom® N150, or N97 processors, with a compact form factor measuring 167mm x 110mm x 54mm. The USB-C port supports both data transfer and bidirectional power delivery, minimizing cabling in confined installations. Peripheral devices can be powered directly via the USB-C PD port, eliminating the need for additional power adapters. iBASE ACS100 Edge Computer can be connected to high-power, high-brightness industrial monitors ranging from 15.6" to 27" via a single USB-C cable. Ideal applications include automation control, Industrial Internet of Things (IIoT) edge, and smart retail.