BZ-R

Honeywell
785-BZ-R
BZ-R

製造商:

說明:
微動/押扣開關 SPDT 15A 250Vac PIN Plunger

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$183.39 HK$183.39
HK$142.21 HK$1,422.10
HK$134.73 HK$3,368.25
HK$127.25 HK$6,362.50
HK$116.07 HK$11,607.00
HK$108.50 HK$27,125.00
HK$104.81 HK$52,405.00
1,000 報價

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 微動/押扣開關
RoHS:  
BZ
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
15 A
480 VAC
250 VDC
198 gf to 255 gf
Screw
Chassis Mount
IP64
執行機構風格: Plunger
品牌: Honeywell
觸點材料: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: MX
照明: Non-Illuminated
最高工作溫度: + 85 C
最低工作溫度: - 55 C
產品類型: Snap Action Switches
原廠包裝數量: 1
子類別: Switches
每件重量: 34.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MICRO SWITCH™ Basic and Limit Switches

Honeywell Sensing & Control MICRO SWITCH™ Basic and Limit Switches are designed for use in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications. The switches are globally compliant and feature a compact and lightweight design, accurate repeatability, and extended life. Honeywell MICRO SWITCH limit switches are available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings. Limit switches are designed for worldwide applications such as machine tools, material handling equipment, industrial machinery and equipment, vehicles, and lift trucks.