ABPMRRV060MG2A3

Honeywell
785-ABPMRRV060MG2A3
ABPMRRV060MG2A3

製造商:

說明:
板機接口壓力傳感器 BOARD MOUNT PRESSURE SENSOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 290

庫存:
290 可立即送貨
工廠前置作業時間:
48 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$250.71 HK$250.71
HK$231.72 HK$1,158.60
HK$228.60 HK$2,286.00
HK$225.80 HK$11,290.00
HK$209.94 HK$52,485.00

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 板機接口壓力傳感器
RoHS:  
Gauge
0 bar to 60 mbar
0.25 %
Digital
SMD/SMT
I2C
3.3 V
Dual Radial Barbed
12 bit
SMT-6
- 40 C
+ 85 C
ABP
品牌: Honeywell
運作供電電流: 3.1 mA
端口尺寸: 3.1 mm x 1.6 mm
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 50
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
公司名稱: TruStability
每件重量: 2.463 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026202000
ECCN:
EAR99

ABP Amplified Basic Pressure Sensors

Honeywell ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The ABP Series uses an on-board Application Specific Integrated Circuit (ASIC) to fully calibrate and temperature compensate for sensor offset, sensitivity, temperature effects and accuracy errors (including non-linearity, repeatability and hysteresis). Calibrated output values for pressure are updated at approximately 1kHz for analog and 2kHz for digital and are calibrated over the temperature range of 0ºC to 50ºC (32ºF to 122ºF). Honeywell ABP sensors are characterized for operation from a single power supply of either 3.3VDC or 5.0VDC and measure gage and differential pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.