6655-97100901

Honeywell
785-6655-97100901
6655-97100901

製造商:

說明:
恒溫器 THERMISTORS w/brkt 90deg QC term

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 10   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$165.96 HK$1,659.60
HK$163.91 HK$4,097.75
HK$161.93 HK$8,096.50
HK$145.99 HK$14,599.00
HK$139.25 HK$34,812.50
HK$138.34 HK$69,170.00
1,000 報價

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 恒溫器
RoHS:  
+/- 10 %
- 20 C to + 110 C
Temperature Sensors
品牌: Honeywell
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Thermostats
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

6655 Series On-Surface Temperature Sensors

Honeywell Sensing & Control 6655 Series On-Surface Temperature Sensors are low-cost thermistor-based sensors that use a compact, low-profile thermostat package. The 6655 Series Sensors measure temperature accurately on most flat surfaces and pipes in non-condensing applications. These devices feature a robust design and easy installation, with no calibration needed. The 6655 Series Temperature Sensors feature a wide -20ºC to +100ºC ambient operating temperature range for application flexibility.