ZE05-24DS-HU/R

Hirose Connector
798-ZE05-24DS-HU/R
ZE05-24DS-HU/R

製造商:

說明:
汽車連接器 Plug, 24 Position

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,976

庫存:
6,976 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.45 HK$15.45
HK$13.07 HK$130.70
HK$11.67 HK$291.75
HK$10.60 HK$1,060.00
HK$10.03 HK$2,106.30
HK$9.62 HK$10,101.00
HK$9.04 HK$22,780.80

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 汽車連接器
RoHS:  
Housings
24 Position
2 mm (0.079 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
Black
ZE05
Tray
品牌: Hirose Connector
聯繫人性別: Without Socket Contacts
额定电流: 2 A
尺寸: 17.6 mm x 15.3 mm x 10.2 mm
高度: 10.2 mm
絕緣電阻: 100 MOhms
長度: 17.6 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Right Angle
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 210
子類別: Automotive Connectors
額定電壓: 250 VAC
寬度: 15.3 mm
零件號別名: 752-2207-0-00
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

ZE05 2mm Automotive Interface Connectors

Hirose Electric ZE05 2mm Automotive Interface Connectors provide +125°C high heat and vibration resistance. Hirose ZE05 Automotive Interface Connectors offer space savings with 0.5mm terminals and 2mm pitch. These automotive connectors feature a 5A or 2A rated current (24-position version). The retainer realizes 40N pull force strength.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.