IX31G-A-10S-CVL2(7.0)

Hirose Connector
798-IX31GA10SCVL270
IX31G-A-10S-CVL2(7.0)

製造商:

說明:
模組連接器/乙太網路連接器 IX Series Plug Type A 24 to 25 AWG 10pos Female Contact Upward Cabling

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 159

庫存:
159 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.99 HK$66.99
HK$65.92 HK$659.20
HK$58.36 HK$1,167.20
HK$55.65 HK$2,782.50
HK$54.01 HK$5,401.00
HK$47.59 HK$9,518.00
HK$46.44 HK$23,220.00
HK$45.21 HK$45,210.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Industrial
Plug (Male)
10P10C
Shielded
Cat 5e, Cat 6a
Cable Mount
Right Angle
IDC
1.5 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Black
User Selectable
IX
Tray
應用: 1G/10G Base-T
品牌: Hirose Connector
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
絕緣電阻: 500 MOhms
配合週期: 5000 Cycle
端口數: 1 Port
定位數: 10 Position
間距: 10 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 100
子類別: Modular Connectors / Ethernet Connectors
公司名稱: IX Industrial
零件號別名: 251-0069-0-00
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

iX Industrial乙太網對接介面

Hirose Electric iX Industrial乙太網對接介面是一種兼容IEC/PAS 61076-3-124的標準小巧介面。ix Industrial較現有RJ45模組連接器採用減小75%的插座尺寸。介面採用單動鎖設計,理想適用於節省空間的佈線。