HVH-280-2/2P-HU

Hirose Connector
798-HVH-280-2/2P-HU
HVH-280-2/2P-HU

製造商:

說明:
汽車連接器 Plug Housing, Standard key

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 312

庫存:
312 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$47.43 HK$47.43
HK$40.36 HK$403.60
HK$37.81 HK$756.20
HK$37.73 HK$3,773.00
HK$36.09 HK$18,045.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 汽車連接器
RoHS:  
Housings
2 Position
Plug (Male)
Panel Mount
Crimp
Orange
HVH-280(Waterproof)
Tray
品牌: Hirose Connector
聯繫人性別: Pin (Male)
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 30 A
易燃性等級: UL 94 V-0
高度: 24.25 mm
插座類型: Plug (Male)
長度: 50.7 mm
最高工作溫度: + 120 C
最低工作溫度: - 40 C
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 100
子類別: Automotive Connectors
額定電壓: 600 V
寬度: 36.4 mm
零件號別名: 778-0500-0-00
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

HVH-280 Waterproof Automotive Connectors

Hirose Electric HVH-280 Waterproof Automotive Connectors are high-voltage waterproof connectors featuring IPXXB (finger protection) and IPX9K (high-pressure washing) ratings and connector position assurance (CPA) mechanisms. The CPA mechanism ensures a secure fit and prevents malfunctions due to poor mating. These connectors offer high vibration resistance, making them ideal for use in severe environments like inside vehicles with strong vibration. Hirose HVH-280 Waterproof Automotive Connectors feature high heat resistance, reinforced EMI prevention, and a mating detection circuit. These connectors operate at -40°C to +120°C temperature range.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.