HT801/DF62-2428(10)

Hirose Connector
798-HT801/DF62242810
HT801/DF62-2428(10)

製造商:

說明:
折皺器/折皺工具 HAND TOOL DF62 24 26 28 AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,223.91 HK$9,223.91
HK$8,733.75 HK$43,668.75
HK$8,728.49 HK$87,284.90

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 折皺器/折皺工具
RoHS:
Crimpers
Crimp Tool
DF62 series contacts
品牌: Hirose Connector
組裝國家: Not Available
擴散國: Not Available
原產國: JP
描述/功能: Crimping hand tool for DF62 series contacts
封裝: Bulk
產品類型: Crimpers
系列: DF62
原廠包裝數量: 1
子類別: Tools
零件號別名: 550-0400-6-10
每件重量: 417.312 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.