HR30-TP

Hirose Connector
798-HR30-TP
HR30-TP

製造商:

說明:
提取、移除和插入工具 EXTRACTION TOOL HR30

庫存量: 5

庫存:
5
可立即送貨
在途量:
280
預期17/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.39 HK$14.39
HK$14.30 HK$71.50
HK$11.18 HK$111.80
HK$10.60 HK$530.00
HK$10.52 HK$1,052.00
HK$9.86 HK$1,972.00
HK$9.70 HK$4,850.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 提取、移除和插入工具
RoHS:
Extraction Tools
Extraction Tool
Extraction
品牌: Hirose Connector
組裝國家: Not Available
擴散國: Not Available
原產國: JP
封裝: Bulk
產品類型: Extraction / Insertion Tools
系列: HR30
原廠包裝數量: 10
子類別: Tools
零件號別名: 150-0219-2-00
每件重量: 1.362 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8205590000
CAHTS:
8536690020
USHTS:
8205595560
JPHTS:
820559000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
82055900
ECCN:
EAR99

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

HR30微型防水塑膠連接器

Hirose Electric HR30微型防水塑膠連接器擁有IP67等級,浸入1米深的水中半小時後可完全防水防塵。HR30連接器完全端接和配接時長度短,內建鎖定/釋放機制可牢固地鎖定配接連接器,同時只需拉動插頭的釋放環即可快速斷開連接。Hirose Electric HR30微型防水塑膠連接器使用方便,擁有防滑脫型模壓槽、固定式彩色調正指示器、多個極化鍵(可防止觸點錯位或試圖插入錯誤的連接器)。需要二次成型。

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.