HR10A-7R-6S(73)

Hirose Connector
798-HR10A-7R-6S73
HR10A-7R-6S(73)

製造商:

說明:
環形推拉連接器 6P RECP SHELL SZ 7 FEMALE SIL TERM SLDR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 466

庫存:
466
可立即送貨
在途量:
400
預期20/4/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.42 HK$60.42
HK$49.90 HK$499.00
HK$47.43 HK$948.60
HK$46.03 HK$2,761.80
HK$44.39 HK$4,439.00
HK$41.51 HK$10,792.60
HK$40.20 HK$20,100.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 環形推拉連接器
RoHS:  
REACH - SVHC:
Connectors
Receptacle
Socket (Female)
6 Contact
7
Cable Mount
Solder
HR10
Bulk
品牌: Hirose Connector
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 2 A
產品類型: Circular Push Pull Connectors
外殼質料: Metal
外殼板: Nickel
原廠包裝數量: 20
子類別: Circular Connectors
額定電壓: 150 VAC, 140 VDC
線規: 26 AWG
零件號別名: 110-0307-9-73
每件重量: 3.317 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HR10 High-Performance Micro Push-Pull Connectors

Hirose Electric HR10 High-Performance Micro Push-Pull Connectors are coupling-type connectors developed for miniaturization, high density, and ease-of-handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The HR10 components feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. The Hirose HR10 Micro Push-Pull Connectors are ideal for small-sized or portable electronic equipment requiring high reliability and an appealing appearance.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

HR10 Series Micro Push-Pull Connectors

Hirose Electric HR10 Series Micro Push-Pull Connectors, are coupling type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 Micro Push-Pull Connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.