HIF6-20D-1.27R(20)

Hirose Connector
798-HIF6-20D-1.27R20
HIF6-20D-1.27R(20)

製造商:

說明:
集管和線殼 20P WIRE HOUSING IDC RIBBON CBLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 188

庫存:
188
可立即送貨
在途量:
360
預期10/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.95 HK$27.95
HK$23.76 HK$237.60
HK$21.21 HK$530.25
HK$19.97 HK$2,396.40
HK$18.41 HK$4,418.40
HK$17.76 HK$10,656.00
HK$17.02 HK$18,381.60
HK$16.93 HK$42,663.60

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 集管和線殼
RoHS:  
Headers
Socket
20 Position
1.27 mm (0.05 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
HIF6
Wire-to-Board
- 55 C
+ 85 C
Tray
品牌: Hirose Connector
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 500 mA
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Polybutylene Terephthalate (PBT)
絕緣電阻: 1 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 120
子類別: Headers & Wire Housings
額定電壓: 125 V
零件號別名: 630-0001-4-20
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HIF6 1.27mm Pitch Two-Piece Connectors

Hirose Electric HIF6 1.27mm Pitch Two-Piece Connectors are available in board to board and insulation displacement connection types. The 1.27mm pitch flat cable of this connector helps in combining the HIF2E, HIF3B, and HIF5 connectors. The misinsertion preventive guide helps to prevent misinsertion of the connectors. The HIF6 two-piece connectors offer 0.5A of current rating and 125VAC of voltage rating.