H2.4-R-SR2-S(11)

Hirose Connector
798-H2.4-R-SR2-S(11)
H2.4-R-SR2-S(11)

製造商:

說明:
RF連接器/同軸連接器 2.4mm(APC-2.4,OS-50) Conn Recpt Fem Sock

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$352.97 HK$352.97
HK$285.73 HK$2,857.30
HK$272.00 HK$5,440.00
HK$264.36 HK$15,861.60
HK$254.98 HK$25,498.00
HK$238.38 HK$61,978.80

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Compression
Straight
Standard
Flange Mount
Bulk
品牌: Hirose Connector
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 20
子類別: RF Interconnects
零件號別名: 338-0605-0-11
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HK & H2.4 Coaxial Connectors

Hirose Electric HK and H2.4 Series Coaxial Connectors support frequencies of 40GHz and 50GHz, respectively. The HK series features 2.92mm connectors, while the H2.4 series is slightly smaller at 2.4mm. Both types conform to the MIL-STD-348B standard. Hirose Electric HK and H2.4 Coaxial Connectors use screw mounting to provide excellent high-frequency performance and consistent assembly quality. The connectors also accommodate flexible PCBs with varying thicknesses and provide stable grounding through a gold-plated ground surface.