GT16GD-1S-HU

Hirose Connector
798-GT16GD-1S-HU
GT16GD-1S-HU

製造商:

說明:
汽車連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.26 HK$5.26
HK$4.63 HK$46.30
HK$4.23 HK$105.75
HK$3.22 HK$322.00
HK$2.95 HK$2,950.00
HK$2.85 HK$7,125.00
HK$2.73 HK$27,300.00
HK$2.70 HK$54,000.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 汽車連接器
RoHS:  
Housings
1 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
28 AWG
24 AWG
GT16G
Bulk
品牌: Hirose Connector
聯繫人性別: Without Socket Contacts
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Automotive Connectors
原廠包裝數量: 100
子類別: Automotive Connectors
類型: Wire Housing
線規范圍: 24 AWG to 28 AWG
零件號別名: 766-0045-8-00
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.