FH34D-14S-0.5SH(50)

Hirose Connector
798-FH34D14S05SH50
FH34D-14S-0.5SH(50)

製造商:

說明:
FFC和FPC連接器 Receptacle, 0.5mm pitch, 14pos., top & bottom contact, ZIF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 529

庫存:
529 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.67 HK$5.67
HK$4.78 HK$47.80
HK$4.27 HK$106.75
HK$4.07 HK$407.00
HK$3.63 HK$907.50
HK$3.46 HK$3,460.00
HK$3.25 HK$8,125.00
完整捲(訂購多個5000)
HK$3.08 HK$15,400.00
HK$2.93 HK$29,300.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: FFC和FPC連接器
RoHS:  
FH34
Reel
Cut Tape
品牌: Hirose Connector
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: FFC & FPC Connectors
原廠包裝數量: 5000
子類別: FFC & FPC Connectors
零件號別名: 580-1276-0-50
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FH34 FPC/FFC ZIF連接器

Hirose FH34 FPC/FFC ZIF連接器為0.5mm間距的薄型連接器,電路板上高度為1.0mm,寬度為3.8mm,是節省空間應用的理想選擇。FH34系列裝置與現有的類似構造連接器相比,水平方向上的FPC/FFC固定力增加了2.6倍,垂直方向上增加了2倍。本系列也具備後鎖式旋轉可動片。旋轉可動片可從連接器的後方打開,確保可靠的電氣及機械連接。FH34連接器的可動片在交付時處於打開狀態,因而FPC/FFC可以立即插入,無須先行打開可動片。

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.