DF9C-41S-1V(20)

Hirose Connector
798-DF9C-41S-1V(20)
DF9C-41S-1V(20)

製造商:

說明:
板對板及夾層連接器 STR SMT BRD 2 BRD 41 CONT REC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 237

庫存:
237 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.36 HK$16.36
HK$14.30 HK$143.00
HK$13.56 HK$271.20
HK$12.66 HK$1,266.00
HK$11.34 HK$2,948.40
HK$10.85 HK$5,425.00
HK$10.28 HK$10,280.00
HK$9.45 HK$23,625.00
HK$9.29 HK$46,450.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 板對板及夾層連接器
RoHS:  
Receptacles
41 Position
1 mm (0.039 in)
2 Row
Solder
Straight
500 mA
150 V
- 45 C
+ 125 C
Phosphor Copper
Polyamide (PA)
DF9
Tube
品牌: Hirose Connector
組裝國家: Not Available
擴散國: Not Available
原產國: ID
易燃性等級: UL 94 V-0
絕緣電阻: 500 MOhms
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 20
子類別: Board to Board & Mezzanine Connectors
零件號別名: 540-0224-8-20
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1.0mm Board-to-Board Connectors, DF9 Series

The Hirose DF9 Series 1.0mm Board-to-Board Connectors (31 and 41 contact connectors) are compliant with the VESA (Video Electronics Standards Association) FPDI-1 (flat panel interface) standard. The mating area is designed to perfectly prevent mis-insertion, despite the miniature size, and provides smooth insertion and extraction. The SMT DF9 1.0mm Board-to-Board Connectors are equipped with an easy lock mechanism to assure a firm insertion. The Hirose DF9 Connectors are ideal for LCD, mobile phones, and notebook PCs.