DF63W-1618SCF

Hirose Connector
798-DF63W-1618SCF
DF63W-1618SCF

製造商:

說明:
電源到板 Skt Crimp Contact 16-18AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36,145

庫存:
36,145 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.81 HK$1.81
HK$1.45 HK$14.50
HK$1.27 HK$31.75
HK$1.18 HK$118.00
HK$1.09 HK$272.50
HK$1.06 HK$1,060.00
HK$1.03 HK$2,575.00
完整捲(訂購多個4000)
HK$0.978 HK$3,912.00
HK$0.896 HK$7,168.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 電源到板
RoHS:  
Power to the Board
Socket (Female)
14 A
630 V
Crimp
DF63W
Reel
Cut Tape
EnerBee
品牌: Hirose Connector
觸點材料: Copper Alloy
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: MY
絕緣電阻: 1 GOhms
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品: Contacts
原廠包裝數量: 4000
子類別: Power Connectors
最大線規: 16 AWG
最小線規: 18 AWG
線規范圍: 18 AWG to 16 AWG
零件號別名: 680-0600-5-00
每件重量: 180 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

DF63W 3.96mm Pitch IP67 Waterproof Connectors

Hirose Electric DF63W 3.96mm Pitch IP67 Waterproof Connectors are small wire-to-wire power connectors capable of delivering up to 14A in IP67 environments. The connectors feature a slim design with smooth contours, simplified wire insertion, and a positive lock structure that provides a tactile click to ensure complete mating. Color and guide key options prevent mismating when multiple connectors are used on the same design with the same pin count. The DF63W components are ideal for wiring in small spaces and for use in internal power supplies. Applications include LED lighting as well as consumer and home appliances, medical devices, robotics, and security systems.