DF3-15S-2C

Hirose Connector
798-DF3-15S-2C
DF3-15S-2C

製造商:

說明:
集管和線殼 2MM RECEPT HOUSING 15 POS CRIMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,570

庫存:
3,570 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.73 HK$1.73
HK$1.50 HK$15.00
HK$1.34 HK$33.50
HK$1.27 HK$127.00
HK$1.13 HK$339.00
HK$1.08 HK$1,080.00
HK$1.01 HK$2,525.00
HK$0.986 HK$4,930.00
HK$0.896 HK$8,960.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 集管和線殼
RoHS:  
Headers
Socket
15 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF3
SignalBee
- 55 C
+ 105 C
Bulk
品牌: Hirose Connector
觸點類型: Socket (Female)
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 3 A
插座類型: Socket
外殼材料: Polyamide (PA)
產品類型: Headers & Wire Housings
原廠包裝數量: 100
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 543-0016-0-00
每件重量: 400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF3 Discrete Wire Connector Series

Hirose Electric offers a 2mm pitch Discrete Wire Connector, DF3 series, approved by UL CSA standards with a wide variety of features. ID- or crimp-socket, low profile designs, tin- or gold-plated receptacles, straight- or right-angle pin headers, and in-line plugs with an in-line adapter make the Hirose Discrete Wire Connector DF3 series the desired products for your board design.

DF3 SignalBee™ 2mm Pitch Connectors

Hirose Electric DF3 Series SignalBee™ 2mm Pitch Connectors are designed for discrete wire connection. These connectors come with a receptacle that enables horizontal or vertical connection of the board. The DF3 connectors also feature a pin header and an in-line plug for ID socket and crimping types. The ID socket comes with a height of 6.8mm and a crimp socket with a height of 7.5mm. Hirose Electric DF3 Series SignalBee 2mm Pitch Connectors are approved by UL CSA standards.