DF22-4S-7.92C(28)

Hirose Connector
798-DF22-4S-7.92C28
DF22-4S-7.92C(28)

製造商:

說明:
電源到板 Housing SKT 4 POS 7.92mm ST Bag

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,577

庫存:
1,577 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.19 HK$4.19
HK$3.54 HK$35.40
HK$3.16 HK$79.00
HK$3.01 HK$301.00
HK$2.69 HK$807.00
HK$2.56 HK$2,560.00
HK$2.40 HK$6,000.00
HK$2.34 HK$11,700.00
HK$2.30 HK$23,000.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 電源到板
RoHS:  
Power to the Board
Socket (Female)
22 A
1 kV
4 Position
Cable Mount / Free Hanging
Crimp
7.92 mm
DF22
Bulk
EnerBee
品牌: Hirose Connector
觸點材料: Copper Alloy
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: JP
外殼顏色: White
外殼材料: Polyamide (PA)
絕緣電阻: 1 GOhms
最高工作溫度: + 85 C
最低工作溫度: - 55 C
裝配角: Straight
排數: 1 Row
產品: Sockets
原廠包裝數量: 100
子類別: Power Connectors
最大線規: 10 AWG
最小線規: 16 AWG
線規范圍: 16 AWG to 10 AWG
零件號別名: 680-1006-0-28
每件重量: 6.840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF22 EnerBee™ Connectors

Hirose Electric DF22 EnerBee™ Connectors are 7.92mm contact pitch high-current connectors for internal power supplies. The DF22 connectors feature a reliable interior lock that protects against accidental disconnection of mated connectors and molded-in contact retention tabs. These connectors incorporate built-in posts that ensure correct connector placement and orientation on the board. The DF22 connectors employ encapsulation support, increased retention force of crimped contacts, confirmation of complete contact insertion, full line of crimp socket contacts, and in-line connections. Hirose Electric DF22 EnerBee Connectors are prevented from short-circuiting by insulator housings that electrically isolate them from adjacent contacts.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.