DF1B-9S-2.5R

Hirose Connector
798-DF1B-9S-2.5R
DF1B-9S-2.5R

製造商:

說明:
集管和線殼 2.5MM SINGLE ROW SKT 9P HOUSING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,041

庫存:
17,041 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.32 HK$1.32
HK$0.945 HK$94.50
HK$0.781 HK$7,810.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 集管和線殼
RoHS:  
Headers
Socket
9 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
DF1B
- 35 C
+ 85 C
Bulk
品牌: Hirose Connector
組裝國家: Not Available
擴散國: Not Available
原產國: JP
外殼顏色: White
外殼材料: Polyamide (PA)
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 100
子類別: Headers & Wire Housings
零件號別名: 541-0207-5-00
每件重量: 520 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DF1B 2.5mm Pitch Connectors

Hirose Electric DF1B 2.5mm Pitch Connectors come with single and double row contacts that are aligned for board-to-cable and in-line connections. These connectors provide the option of combining the ID contact and crimping contact and offer various current capacity cables that can be mixed in one case. Hirose Electric DF1B 2.5mm Pitch Connectors are available in the standard tin- and gold-plated versions.