DF17(4.0)-30DP-0.5V(57)

Hirose Connector
798-DF174030DP05V57
DF17(4.0)-30DP-0.5V(57)

製造商:

說明:
板對板及夾層連接器 30 POS HDR SMT GOLD W/FITTING AND BOSS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,663

庫存:
4,663 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.48 HK$19.48
HK$16.60 HK$166.00
HK$14.06 HK$1,406.00
HK$13.23 HK$3,307.50
HK$12.74 HK$6,370.00
完整捲(訂購多個1000)
HK$12.49 HK$12,490.00
HK$12.33 HK$24,660.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 板對板及夾層連接器
RoHS:  
Headers
30 Position
0.5 mm (0.02 in)
Solder
Straight
7 mm
300 mA
50 VAC
- 35 C
+ 85 C
Gold
Phosphor Copper
Polyamide (PA)
DF17
Reel
Cut Tape
MouseReel
品牌: Hirose Connector
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1000
子類別: Board to Board & Mezzanine Connectors
零件號別名: 683-0123-7-57
每件重量: 605 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DF17 0.5mm Pitch Board-to-Board Connectors

Hirose Electric DF17 Series 0.5mm Pitch Board-to-Board Connectors are developed mainly for the mobile phone industry to reduce connector damage caused by drop shock. The unique technology greatly enhances the resistance to drop shock and can be utilized in a broad variety of fields, such as LCD equipment and miniature information terminal equipment, as well as mobile phones. Hirose Electric DF17 Series 0.5mm pitch board-to-board connectors feature a box structured receptacle with enhanced shock-proof, pinch-proof, and scoop-proof performance.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.